This 12VDC illuminated pushbutton switch features a rectangular bezel with a black finish and a square flush lens with a white color. It has a quick connect terminal type and a panel mount with snap-in mounting style. The panel cutout dimensions are 36.83 X 21.08mm. The switch is suitable for use in a variety of applications where a visible indication of switch operation is required.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 12VDC |
| Light Source | LED/LED |
| Light Source Color | Red/Amber |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | White/White |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |