Switch Indicators 12VDC LED/LED Rectangular Quick Connect Panel Mount with Snap-In
Carling Technologies VP1TN-B1199-DX163 technical specifications.
| Typical Operating Voltage | 12VDC |
| Light Source | LED/LED |
| Light Source Color | Red/Amber |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | White/White |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VP1TN-B1199-DX163 to view detailed technical specifications.
No datasheet is available for this part.