The VP1TT-B1199-Y3180 is a panel mount pushbutton switch with a rectangular bezel and black color. It features a red LED light source and a white lens. The switch has a quick connect terminal type and is designed for panel mounting with snap-in functionality. The panel cutout dimensions are 36.83mm x 21.08mm. The switch operates at a typical voltage of 12VDC.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 12VDC |
| Light Source | LED/LED |
| Light Source Color | Red/Red |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | White/White |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |