
BELT, V B PROFILE 1160 MM - External Depth:8mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1160mm;
Sign in to ask questions about the Carling Technologies VPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VPS technical specifications.
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.