
Rocker switch panel seal designed for automotive applications. Provides environmental protection with a panel seal type, ensuring reliable operation across a wide temperature range from -40 °C to 85 °C. This accessory enhances the durability and functionality of rocker switch installations.
Sign in to ask questions about the Carling Technologies VPS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VPS-01 technical specifications.
| Type | Panel Seal |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies VPS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.