
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VS-1C-17D8-263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VS-1C-17D8-263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.