This panel mount switch features a maximum operating temperature of 85°C and a maximum voltage rating of 12V DC. It has a mechanical life of 150,000 cycles and is available in a bulk packaging configuration. The switch has a throw configuration of SP3T and a termination type of quick connect. It is not radiation hardened and is not RoHS compliant.
Carling Technologies VSD1A601-1KZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
No datasheet is available for this part.