Switch Access Rocker Switch Automotive
Carling Technologies VV15500-000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| RoHS | Compliant |
No datasheet is available for this part.