
Switch Access Rocker Switch Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VV1WWBG-2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies VV1WWBG-2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.