Switch Accessories V SERIES CONTURA II RED ACT,WHT BAR &SQR
Carling Technologies VVAAS00-000 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | V |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVAAS00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.