
The V-Series Contura Rocker Switch is a DPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a rectangular shape with dimensions of 12.83mm in height, 23.88mm in width, and 49.09mm in length. The switch is plated with silver and has a black and red illumination color. It is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VVCNC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VVCNC00-000 technical specifications.
| Color | Black, Red |
| Contact Plating | Silver |
| Height | 12.83mm |
| Illumination Color | Red |
| Illumination Type | Illumination Opening, Illuminated |
| Length | 49.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V-Series Contura |
| Shape | Rectangular |
| Size | 12.83mm |
| Switch Type | Rocker |
| Throw Configuration | DPST |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVCNC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
