Switch Access Rocker Switch Automotive
Carling Technologies VVFAC31-400 technical specifications.
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies VVFAC31-400 to view detailed technical specifications.
No datasheet is available for this part.