Switch Rocker Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Carling Technologies VXBBAV0B-ARC00-000-XGP1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.