Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Carling Technologies VXXKXXXC-AXBES-1ET-XUD2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies VXXKXXXC-AXBES-1ET-XUD2 to view detailed technical specifications.
No datasheet is available for this part.