Proximity Sensor Capacitive NO/NC 2.5cm 20V to 250VDC 20V to 250VAC Box
Sign in to ask questions about the Carlo Gavazzi CA30CLN25CPM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi CA30CLN25CPM6 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Packaging | Box |
| Sensing Distance | 25mm |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA30CLN25CPM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.