
Capacitive level detector featuring a plastic body and module package. Operating within a 10V to 30V DC supply voltage range, this shielded sensor offers an NPN output and a 10Hz response frequency. Designed for capacitive sensing, it measures 30mm in length, 50mm in width, and 7mm in depth, with an IP67 rating for environmental protection. Suitable for temperatures from 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi CD50CNF06NO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Method | Capacitive |
| Series | CD |
| Shielding | Shielded |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CD50CNF06NO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
