
Time lag relay Delayed operation, DAA01CM24, Carlo Gavazzi
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi DAA01CM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 83.5mm |
| Length | 99.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DAA01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DAA01CM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
