
The Carlo Gavazzi DAA01DM24 is a 240V 24V 8A SPDT DPDT time delay relay with a DIN rail mount. It is RoHS compliant and features a screw termination. The relay has a single function and is part of the DAA01 series. It is not SVHC compliant.
Sign in to ask questions about the Carlo Gavazzi DAA01DM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DAA01DM24 technical specifications.
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Functions | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DAA01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DAA01DM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.