
SPDT time delay relay with 5A contact current rating and tin/silver contact material. Features 2 contacts, 1 function, and a 5A output current. Operates on 240V AC or 24V DC coil voltage, with a maximum supply voltage of 240V AC. Mounts via DIN rail with screw termination. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi DAA51CM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DAA51 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DAA51CM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
