The DBB01CM24 is a 2-contact SPDT time delay relay from Carlo Gavazzi, designed for use in a variety of applications. It has a maximum current rating of 8A and can operate within a temperature range of -20°C to 60°C. The relay is powered by a voltage range of 24-240V and is mounted on a DIN rail. It is compliant with RoHS regulations, but does not meet the requirements for SVHC compliance. The relay has a screw termination and a width of 22.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi DBB01CM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Depth | 83.5mm |
| Length | 99.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DBB01CM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
