CARLO GAVAZZI DBB01DM24 TIME DELAY RELAY DPDT, 600SEC, 240VAC/DC
Sign in to ask questions about the Carlo Gavazzi DBB01DM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DBB01DM24 technical specifications.
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DBB01DM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.