
Relay; E-Mech; Timing; Off Delay; SPST; Cur-Rtg 5A; Ctrl-V 240/24AC/DC; 60-600 sec.
Carlo Gavazzi DBB51CM2410M technical specifications.
| Approvals | CE |
| Package/Case | 600 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DBB51CM2410M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
