This Carlo Gavazzi DBB51CM2410S relay is a 240V 5A SPST/SPDT time delay relay with a 24V coil voltage. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is approved for CE compliance and has a termination type of screw. It measures 67.2mm in length, 81mm in depth, and 17.5mm in width.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 17.5mm |
| RoHS | Compliant |