
Relay; E-Mech; Timing; Off Delay; SPST; Cur-Rtg 5A; Ctrl-V 240/24AC/DC; 6-60 sec.
Sign in to ask questions about the Carlo Gavazzi DBB51CM241M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DBB51CM241M technical specifications.
| Approvals | CE |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Power Consumption | 1.5W |
| Series | DBB51 |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 10.417V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DBB51CM241M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.