Time lag relay Clock generator, DCB01DM24, Carlo Gavazzi
Carlo Gavazzi DCB01DM24 technical specifications.
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Nominal Input Voltage | 240V |
| Number of Functions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.