
Time lag relay Clock generator, DCB51CM24, Carlo Gavazzi
Sign in to ask questions about the Carlo Gavazzi DCB51CM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DCB51CM24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 240V |
| Series | DCB51 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DCB51CM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.