
Carlo Gavazzi DIB02CB23150MV technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 115.23kV |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIB02 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| DC Rated Voltage | 230V |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DIB02CB23150MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
