
The Carlo Gavazzi DMB01CM24 is a 24V 8A SPDT time delay relay with 7 functions, designed for DIN rail mounting. It operates within a temperature range of -20°C to 60°C and has a maximum supply voltage of 240V AC. The relay features a screw termination and a throw configuration of SPDT. It is not SVHC compliant.
Sign in to ask questions about the Carlo Gavazzi DMB01CM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DMB01CM24 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 83.5mm |
| Length | 99.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 7 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | DMB01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DMB01CM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
