
The DMB01DM24 relay from Carlo Gavazzi is a 7-function time delay relay with a switching current of 8A. It operates within a supply voltage range of 24V to 240V and has a termination type of screw. The relay is mounted on a DIN rail and features a DPDT throw configuration. It is compliant with RoHS regulations but not SVHC compliant. The relay is part of the DMB01 series.
Sign in to ask questions about the Carlo Gavazzi DMB01DM24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DMB01DM24 technical specifications.
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Functions | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMB01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DMB01DM24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
