
CARLO GAVAZZI DMB71DW24 TIME DELAY RELAY, DPDT, 100H, 240VAC/DC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi DMB71DW24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Tin, Silver |
| Depth | 81mm |
| Length | 35.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DMB71DW24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
