
The DPA01CM44 is a 480V relay with a contact current rating of 8A and a switching current of 8A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The relay is rated for IP20 and has a termination type of screw. It is mounted on a DIN rail and has a weight of 100g and dimensions of 83.5mm in height, 22.5mm in length, and 99.5mm in width. The DPA01CM44 is approved by UL, CSA, and CE.
Carlo Gavazzi DPA01CM44 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DPA01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 100g |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA01CM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
