
SPDT relay with 8A switching current and 5A contact current rating, featuring tin/silver contacts. Operates with AC/DC output and a coil voltage of 480V AC. Designed for DIN-rail mounting with screw termination, this relay offers a 24V DC contact voltage rating and a 250V AC maximum voltage rating. Approvals include UL, CSA, and CE, with RoHS compliance.
Carlo Gavazzi DPA51CM44 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Height | 81mm |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPA51 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 75g |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA51CM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
