The Carlo Gavazzi DPA53CM48 is a general purpose relay with a contact current rating of 5A and a maximum operating temperature of 50°C. It is approved for use in UL, CSA, and CE applications and has a switching current of 8A. The relay is designed for DIN rail mounting and has a termination type of screw. It is part of the DPA53 series and has a maximum voltage rating of 250V AC and 24V DC.
Sign in to ask questions about the Carlo Gavazzi DPA53CM48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi DPA53CM48 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 81mm |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 480V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | DPA53 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 75g |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA53CM48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
