
Carlo Gavazzi DPB01CM23 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Power Consumption | 13W |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 120g |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPB01CM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
