This capacitive proximity sensor module from Carlo Gavazzi features a sensing distance range of 15 to 50mm and provides a PNP output. The module operates within a temperature range of -25°C to 70°C and can be powered with a DC supply voltage of 10 to 40V. The AC supply voltage range is 20 to 250V, and the response frequency is 30Hz. The hysteresis is adjustable between 1% to 20%. The module has a thermoplastic polyester body with a barrel style and cable terminals.
Carlo Gavazzi EC 3015 PNAP technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 30Hz |
| Hysteresis | 1% to 20% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.