
The Carlo Gavazzi EC3025PPAPL is a capacitive proximity sensor with a sensing distance of 25mm. It operates within a temperature range of -25°C to 80°C and can handle a maximum load current of 200mA. The sensor is rated for use with a maximum supply voltage of 40V and is compliant with IP67 ratings for dust and water resistance.
Sign in to ask questions about the Carlo Gavazzi EC3025PPAPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi EC3025PPAPL technical specifications.
| Package/Case | 100 |
| Length | 91mm |
| Load Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 40V |
| Output Type | NPN, PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Distance | 25mm |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EC3025PPAPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
