
The EC3025PPAPL-1 from Carlo Gavazzi is a PNP output touch sensor with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 10V to 40V DC. The sensor has a sensing distance of 25mm and features capacitive touchscreen functionality. It is not Reach SVHC compliant. The device is mounted externally.
Sign in to ask questions about the Carlo Gavazzi EC3025PPAPL-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi EC3025PPAPL-1 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Type | PNP |
| Reach SVHC Compliant | No |
| Sensing Distance | 25mm |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EC3025PPAPL-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
