
CARLO GAVAZZI EC3025 TBAPL-6 PROXIMITY SWITCH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi EC3025TBAPL-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Length | 91mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 20V |
| Mount | Panel |
| Operating Frequency | 25Hz |
| Operating Supply Voltage | 265V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | EC |
| Termination | Connector |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EC3025TBAPL-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
