
Carlo Gavazzi EC5525NPAP technical specifications.
| Body Material | PC, Polycarbonate |
| Package/Case | Module |
| Depth | 15mm |
| Lead Length | 2m |
| Length | 35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Operating Supply Voltage | 40V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 50Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | EC |
| Termination | Cable |
| Touchscreen | Capacitive |
| Width | 75.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EC5525NPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.