The EI 1204 PPCSL-1 is an inductive proximity sensor module from Carlo Gavazzi, designed for sensing distances between 15 and 50mm. It features a PNP output type and operates within a DC supply voltage range of 10 to 40V. The module's operating temperature range spans from -25°C to 70°C, and it is constructed with a stainless steel barrel body. The EI 1204 PPCSL-1 is suitable for use in applications where inductive sensing is required.
Carlo Gavazzi EI 1204 PPCSL-1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 40mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1204 PPCSL-1 to view detailed technical specifications.
No datasheet is available for this part.