The Carlo Gavazzi EI 3015 NPCSS-1 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage range of 10 to 40V and has a maximum operating temperature of 70°C. The module features a stainless steel barrel body with a plug terminal type and a 3-pin configuration.
Carlo Gavazzi EI 3015 NPCSS-1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 3015 NPCSS-1 to view detailed technical specifications.
No datasheet is available for this part.