
Inductive sensor 5 mm PNP, make contact Cable 2 m 10. . .40 VDC -25. . .+70 °C, EI1805PPOSS, Carlo Gavazzi
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi EI1805PPOSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | EI |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EI1805PPOSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
