
Carlo Gavazzi EI3015PPOSS-1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Method | Inductive |
| Series | EI |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EI3015PPOSS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.