
CARLO GAVAZZI EO1804PPAS PHOTOSWITCH, PNP
Sign in to ask questions about the Carlo Gavazzi EO1804PPAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi EO1804PPAS technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Voltage Rating (DC) | 40V |
| Operating Frequency | 100Hz |
| Output Configuration | PNP |
| Output Current | 200mA |
| Output Type | PNP |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 5ms |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EO1804PPAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
