
CARLO GAVAZZI EO 18 04 PPAS-1 PHOTOSWITCH, DIFFUSE, PNP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi EO1804PPAS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Length | 2m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EO1804PPAS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
