
Carlo Gavazzi EP1820PPAS-1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Output Current | 200mA |
| Output Type | PNP |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EP1820PPAS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
