MMS UP TO 100A STD BREAK 22-32A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi GMS-100S 32A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | GMS |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GMS-100S 32A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.