22 kW Manual 3 Star Delta Starter; 690 V; 3 Phase; IP20
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Length | 45mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Overall Depth | 94mm |
| Ratings | IP20 |
| Series | GMS |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |