Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLO GAVAZZI
GMS-63S 32A
Datasheet
Carlo Gavazzi
GMS-63S 32A
Volume Production
MMS 63A STD BREAK 22-32A
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
MMS 63A STD BREAK 22-32A
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Rotary
Mount
DIN Rail
Number of Poles
3
Series
GMS
Voltage Rating (AC)
690V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account