The Carlo Gavazzi IA 08 FSN 02 NC is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It features a stainless steel barrel body with a cable terminal type and a 3-pin configuration.
Carlo Gavazzi IA 08 FSN 02 NC technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 08 FSN 02 NC to view detailed technical specifications.
No datasheet is available for this part.